Microchip PIC16F17125-I/P, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 14kB FLASH, 14-Pin PDIP

Subtotal (1 box of 360 units)*

$1,159.20

(exc. GST)

$1,274.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
360 +$3.22$1,159.20

*price indicative

RS Stock No.:
585-147
Mfr. Part No.:
PIC16F17125-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

PDIP

Mount Type

Through Hole

Pin Count

14

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

14kB

Maximum Clock Frequency

32MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

35

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Expanded Memory Size

28kB

DACs

8 bit

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

125°C

Height

0.195in

Standards/Approvals

RoHS

Length

0.775in

Width

0.28in

Minimum Supply Voltage

1.8V

Number of Timers

3

Instruction Set Architecture

RISC Architecture

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip Microcontroller has a suite of analog peripherals that enable precision sensor applications. It includes a low-noise Operational Amplifier (Op-Amp), a 12-bit differential Analog-to-Digital Converter with Computation (ADCC), and two 8-bit Digital-to-Analog Converters (DAC). This small form factor, feature-rich device is well suited for low-cost, energy-efficient analog sensor applications with higher resolution requirements. It also features a C Compiler Optimized RISC Architecture, operates at DC to 32 MHz clock input, has a minimum instruction time of 125 ns, and includes a 16-level deep hardware stack.

Low Current Power on Reset

Configurable Power up Timer

Brown out Reset

Low Power Brown out Reset

Windowed Watchdog Timer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy