Microchip AVR128DB64T-I/PT AVR, AVR12 Microcontroller, 24 MHz, 128kB RAM, 64-Pin TQFP
- RS Stock No.:
- 585-125
- Mfr. Part No.:
- AVR128DB64T-I/PT
- Brand:
- Microchip
Subtotal (1 reel of 1200 units)*
$5,317.20
(exc. GST)
$5,848.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1200 + | $4.431 | $5,317.20 |
*price indicative
- RS Stock No.:
- 585-125
- Mfr. Part No.:
- AVR128DB64T-I/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR12 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Program Memory Size | 128kB | |
| Interface Type | USART, I2C, SPI, UPDI | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 3 | |
| DACs | 10 Bit | |
| Number of Programmable I/Os | 55 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 9 | |
| Program Memory Type | RAM | |
| ADCs | 1 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR12 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core AVR | ||
Program Memory Size 128kB | ||
Interface Type USART, I2C, SPI, UPDI | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 3 | ||
DACs 10 Bit | ||
Number of Programmable I/Os 55 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 9 | ||
Program Memory Type RAM | ||
ADCs 1 x 12 Bit | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller features a high-performance AVR CPU with a two-cycle hardware multiplier, running at up to 24 MHz. Designed with a flexible and low-power architecture, it incorporates advanced Microchip technologies including an Event System, intelligent analog functions and advanced digital peripherals. It offers single-cycle I/O access, a two-level interrupt controller, and supports Program and Debug Interface Disable for enhanced security. Operating within a supply voltage range of 1.8V to 5.5V, it includes 128 KB of self-programmable Flash, 16 KB SRAM, 512B EEPROM, and 32B of user row nonvolatile memory that retains data during chip erase and remains programmable while locked. The memory endurance is rated at 1,000 cycles for Flash and 100,000 cycles for EEPROM, with data retention of up to 40 years at 55 °C, making it ideal for robust and low-power embedded applications.
Power on Reset
Brown out Detection
Three sleep modes
Up to two 16 bit Timer/Counter type A with a dedicated period register and three PWM channels
Up to five 16 bit Timer/Counter type B with input capture and simple PWM functionality
One 12 bit Timer/Counter type D optimized for power control
One 16 bit Real Time Counter running from an external crystal or internal oscillator
One 10 bit Digital to Analog Converter
Related links
- Microchip AVR128DB64-E/PT AVR 24 MHz 64-Pin TQFP
- Microchip AVR128DB48T-I/PT AVR 24 MHz 48-Pin TQFP
- Microchip AVR128DB48-E/PT AVR 24 MHz 48-Pin TQFP
- Microchip AVR128DB48T-E/PT AVR 24 MHz 48-Pin TQFP
- Microchip AVR128DB28-E/SO AVR 24 MHz 28-Pin SOIC
- Microchip AVR128DA32T-I/PT AVR 24 MHz 32-Pin TQFP
- Microchip AVR128DB28-E/SP AVR 24 MHz 28-Pin SPDIP
- Microchip AVR64DB64T-I/PT AVR 24 MHz 64-Pin TQFP
