Microchip AVR128DA32-I/RXB AVR, AVR12 Microcontroller, 24 MHz, 128kB RAM, 32-Pin VQFN

Subtotal (1 tray of 490 units)*

$1,712.06

(exc. GST)

$1,883.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
490 +$3.494$1,712.06

*price indicative

RS Stock No.:
585-042
Mfr. Part No.:
AVR128DA32-I/RXB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AVR12

Package Type

VQFN

Mount Type

Surface

Pin Count

32

Device Core

AVR

Program Memory Size

128kB

Interface Type

I2C, SPI, UPDI, USART

Maximum Clock Frequency

24MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Analogue Comparators

3

DACs

10 Bit

Number of Programmable I/Os

55

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Number of Timers

9

Program Memory Type

RAM

ADCs

1 x 12 Bit

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Microcontroller features a high-performance AVR CPU with a two-cycle hardware multiplier, running at up to 24 MHz. Designed with a flexible and low-power architecture, it incorporates advanced Microchip technologies including an Event System, intelligent analog functions, advanced digital peripherals, and a Peripheral Touch Controller (PTC). It offers single-cycle I/O access, a two-level interrupt controller, and supports Program and Debug Interface Disable for enhanced security. Operating within a supply voltage range of 1.8V to 5.5V, it includes 128 KB of self-programmable Flash, 16 KB SRAM, 512B EEPROM, and 32B of user row nonvolatile memory that retains data during chip erase and remains programmable while locked. The memory endurance is rated at 1,000 cycles for Flash and 100,000 cycles for EEPROM, with data retention of up to 40 years at 55 °C, making it ideal for robust and low-power embedded applications.

Power on Reset

Brown out Detection

Three sleep modes

Up to two 16 bit Timer/Counter type A with a dedicated period register and three PWM channels

Up to five 16 bit Timer/Counter type B with input capture and simple PWM functionality

One 12 bit Timer/Counter type D optimized for power control

One 16 bit Real Time Counter running from an external crystal or internal oscillator

One 10 bit Digital to Analog Converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy