Microchip PIC18F26K20-I/SP, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 1.024kB, 64 kB FLASH, 28-Pin SPDIP
- RS Stock No.:
- 564-226
- Mfr. Part No.:
- PIC18F26K20-I/SP
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$24.69
(exc. GST)
$27.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 165 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.938 | $24.69 |
*price indicative
- RS Stock No.:
- 564-226
- Mfr. Part No.:
- PIC18F26K20-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | SPDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.024kB, 64kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 3.94kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 25 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Expanded Memory Size | 1.02kB | |
| Maximum Operating Temperature | 85°C | |
| Length | 35.56mm | |
| Height | 3.81mm | |
| Standards/Approvals | No | |
| Width | 0.295in | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| ADCs | 11 x 10 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type SPDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.024kB, 64kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 3.94kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 25 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Expanded Memory Size 1.02kB | ||
Maximum Operating Temperature 85°C | ||
Length 35.56mm | ||
Height 3.81mm | ||
Standards/Approvals No | ||
Width 0.295in | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
ADCs 11 x 10 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
PIC18F2xK20/4xK20 8-Bit Flash Microcontrollers
- RS Stock No. 1654829
- Mfr. Part No. PIC18F26K20-I/SP
- RS Stock No. 0564179
- Mfr. Part No. PIC18F26K20-I/SS
- RS Stock No. 0564034
- Mfr. Part No. PIC18F26K20-I/SO
- RS Stock No. 1449099
- Mfr. Part No. PIC18F26K20-I/SS
Related links
- Microchip PIC18F2XK20 Microcontroller 1kB FLASH, 28-Pin SPDIP
- Microchip PIC18F26K20-I/ML PIC18F2XK20 Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC18F26K20-I/SS PIC18F2XK20 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F26K20-I/SO PIC18F2XK20 Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC18F23K20-I/SP PIC18F2XK20 Microcontroller 8kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2XK20 Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC18F2XK20 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F2XK20 Microcontroller 8kB FLASH, 28-Pin SPDIP









