Microchip PIC16F13145-E/REB, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 14kB FLASH, 20-Pin VQFN
- RS Stock No.:
- 559-550
- Mfr. Part No.:
- PIC16F13145-E/REB
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 559-550
- Mfr. Part No.:
- PIC16F13145-E/REB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC16F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 x 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 17 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Width | 3mm | |
| Length | 3mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 1 x 10 Bit | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC16F | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 x 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 17 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Width 3mm | ||
Length 3mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 1 x 10 Bit | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller is equipped with the Configurable Logic Block (CLB) peripheral, allowing users to integrate hardware-based custom logic into their applications. It features 32 individual logic elements, each with a Look Up Table (LUT) based design that offers extensive customization. The CLB operates independently of the CPU, enhancing response time and reducing power consumption.
Windowed watchdog timer
Peripheral pin select
Adjustable internal oscillator
4x Configurable Logic Cell
Related links
- Microchip PIC16F13145-I/REB PIC16F13145 8 Bit Microcontroller 14kB FLASH, 20-Pin VQFN
- Microchip PIC16F13143-E/REB PIC16F13145 Microcontroller 3.5kB FLASH, 20-Pin VQFN
- Microchip PIC16F13145T-I/REB PIC16F13145 8 Bit Microcontroller 14kB FLASH, 20-Pin VQFN
- Microchip PIC16F13145-E/P PIC16F13145 8 Bit Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F13145-E/SS PIC16F13145 8 Bit Microcontroller 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F13145-E/SO PIC16F13145 8 Bit Microcontroller 14kB FLASH, 20-Pin SOIC
- Microchip PIC16F13144-E/REB PIC16F13145 Family Microcontroller 7kB FLASH, 20-Pin VQFN
- Microchip PIC16F13143-I/REB PIC16F13145 Microcontroller 3.5kB FLASH, 20-Pin VQFN
