Microchip PIC16F13113-I/MF, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 3.5kB FLASH, 8-Pin DFN
- RS Stock No.:
- 559-519
- Mfr. Part No.:
- PIC16F13113-I/MF
- Brand:
- Microchip
Subtotal (1 pack of 5 units)*
$5.73
(exc. GST)
$6.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.146 | $5.73 |
*price indicative
- RS Stock No.:
- 559-519
- Mfr. Part No.:
- PIC16F13113-I/MF
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | PIC16F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 8 bit | |
| Number of Programmable I/Os | 17 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| ADCs | 10 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core PIC16F | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 8 bit | ||
Number of Programmable I/Os 17 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
ADCs 10 bit | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller is equipped with the Configurable Logic Block (CLB) peripheral, allowing users to integrate hardware-based custom logic into their applications. It features 32 individual logic elements, each with a Look Up Table (LUT) based design that offers extensive customization. The CLB operates independently of the CPU, enhancing response time and reducing power consumption.
Windowed watchdog timer
Peripheral pin select
Adjustable internal oscillator
Related links
- Microchip PIC16F13113-E/MF PIC16F13145 Microcontroller 3.5kB FLASH, 8-Pin DFN
- Microchip PIC16F13113T-I/MF PIC16F13145 Family 8 Bit Microcontroller 3.5kB FLASH, 8-Pin DFN
- Microchip PIC16F13113-I/P PIC16F13145 8 Bit Microcontroller 3.5kB FLASH, 8-Pin PDIP
- Microchip PIC16F13113-I/SN PIC16F13145 8 Bit Microcontroller 3.5kB FLASH, 8-Pin SOIC
- Microchip PIC16F13115-I/MF PIC16F13145 Microcontroller 14kB FLASH, 8-Pin DFN
- Microchip PIC16F13114-I/MF PIC16F13145 Microcontroller 7kB FLASH, 8-Pin DFN
- Microchip PIC16F15213-I/MF PIC16F152 8 Bit Microcontroller 3.5kB FLASH, 8-Pin DFN
- Microchip PIC16F13113-E/P PIC16F13145 8 Bit Microcontroller 3.5kB FLASH, 8-Pin PDIP
