Microchip PIC18F04Q20-E/SL, 8 bit PIC18F, PIC18 Microcontroller, 64 MHz, 16kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 559-514
- Mfr. Part No.:
- PIC18F04Q20-E/SL
- Brand:
- Microchip
Subtotal (1 pack of 5 units)*
$9.19
(exc. GST)
$10.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 780 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.838 | $9.19 |
*price indicative
- RS Stock No.:
- 559-514
- Mfr. Part No.:
- PIC18F04Q20-E/SL
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC18F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 16 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | SMBus, PMBus, MIPI I3C Basic Specification 1.0, LIN, DMX, DALI | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 10 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Number of Timers | 6 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC18F | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 16 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals SMBus, PMBus, MIPI I3C Basic Specification 1.0, LIN, DMX, DALI | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 10 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Number of Timers 6 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC18F04Q20-I/SL PIC18-Q20 8 Bit Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip PIC18F04Q20T-I/SL PIC18-Q20 8 Bit Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip PIC18F14Q20-I/REB PIC18-Q20 8 Bit Microcontroller 16kB FLASH, 20-Pin VQFN
- Microchip PIC18F14Q20T-I/REB PIC18-Q20 8 Bit Microcontroller 16kB FLASH, 20-Pin VQFN
- Microchip PIC18F14Q20-E/P PIC18-Q20 8 Bit Microcontroller 16kB FLASH, 20-Pin PDIP
- Microchip PIC18F06Q20-I/SL PIC18-Q20 8 Bit Microcontroller 64kB FLASH, 14-Pin SOIC
- Microchip PIC18F06Q20T-I/SL PIC18-Q20 8 Bit Microcontroller 64kB FLASH, 14-Pin SOIC
- Microchip PIC18F14Q20-I/SO PIC18-Q20 8 Bit Microcontroller 16kB FLASH, 20-Pin SOIC
