Bridgetek FT902L-C-T, 32 bit FT32, FT902 Microcontroller, 100 MHz, 256kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 428-452
- Mfr. Part No.:
- FT902L-C-T
- Brand:
- Bridgetek
This image is representative of the product range
Subtotal (1 tray of 90 units)*
$1,006.38
(exc. GST)
$1,107.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | $11.182 | $1,006.38 |
*price indicative
- RS Stock No.:
- 428-452
- Mfr. Part No.:
- FT902L-C-T
- Brand:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Series | FT902 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | FT32 | |
| Data Bus Width | 32bit | |
| Interface Type | Parallel | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 100MHz | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Length | 1.4km | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Series FT902 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core FT32 | ||
Data Bus Width 32bit | ||
Interface Type Parallel | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 100MHz | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Length 1.4km | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Bridgetek 32 bit RISC Microcontrollers for embedded applications feature high integration and low power consumption. They come in a 100 Pin LQFP package with a 0.5 mm pitch and dimensions of 14 mm x 14 mm x 1.40 mm. These microcontrollers support CAN Bus but do not support Ethernet.
64kB on-chip data memory
OTP memory for security configuration
Four user timers with individual pre-scaler and a watchdog function
8-bit parallel data Interface supports Camera data capturing
Related links
- Bridgetek FT902 Microcontroller 256kB FLASH, 100-Pin LQFP
- Bridgetek FT902L-C-T FT902 Microcontroller 256kB FLASH, 100-Pin LQFP
- Bridgetek FT902 Microcontroller 256kB FLASH, 100-Pin QFN
- Bridgetek FT903 Microcontroller 256kB FLASH, 100-Pin LQFP
- Bridgetek FT907 Microcontroller 256kB FLASH, 80-Pin LQFP
- Bridgetek FT906 Microcontroller 256kB FLASH, 80-Pin LQFP
- Bridgetek FT900 Microcontroller 256kB FLASH, 100-Pin LQFP
- Bridgetek FT90x Microcontroller 256kB FLASH, 100-Pin LQFP
