Microchip PIC32AK1216GC41048T-I/M7, 32 bit 32 Bit MCU, PIC32 Microcontroller, 200 MHz, 128kB FLASH, 48-Pin VQFN

Subtotal (1 reel of 3300 units)*

$12,239.70

(exc. GST)

$13,464.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$3.709$12,239.70

*price indicative

RS Stock No.:
425-114
Mfr. Part No.:
PIC32AK1216GC41048T-I/M7
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

48

Device Core

32 Bit MCU

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

200MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

Analogue Comparators

3

Minimum Operating Temperature

-40°C

DACs

12 bit

Number of Programmable I/Os

27/27

Maximum Operating Temperature

125°C

Height

1.2mm

Width

9mm

Standards/Approvals

AEC-Q100 REV H, IEC 61508, ISO 26262, IEC 60730

Length

9mm

Minimum Supply Voltage

3V

Number of Timers

1

Instruction Set Architecture

Comprehensive

Program Memory Type

FLASH

ADCs

2

Automotive Standard

AEC-Q100 Rev H Grade 1

COO (Country of Origin):
TH
The Microchip MCUs with Floating-Point Unit and High-Speed ADCs feature a high-performance 32-bit CPU. They offer a comprehensive 32-bit instruction set designed for optimized speed and program code size, with non-paged linear Data/Flash 24-bit addressing and support for both 16-bit and 32-bit instructions. These MCUs include 32-bit wide data paths, a single and double precision Floating-Point Unit (FPU) coprocessor, a 2 Kbyte instruction cache, and sixteen 32-bit working registers.

Programmable weak pull up and pull down resistors

Programmable open drain outputs

Edge or level change notification interrupt on I/O pins

Low Power Modes

Power on reset and brown out reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy