Microchip PIC32AK6416GC41064-E/M7, 32 bit 32 Bit MCU, PIC32 Microcontroller, 200 MHz, 64kB FLASH, 64-Pin VQFN

Subtotal (1 box of 360 units)*

$1,458.36

(exc. GST)

$1,604.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
360 +$4.051$1,458.36

*price indicative

RS Stock No.:
425-104
Mfr. Part No.:
PIC32AK6416GC41064-E/M7
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

64

Device Core

32 Bit MCU

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

200MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

49/49

Minimum Operating Temperature

-40°C

Analogue Comparators

3

Maximum Operating Temperature

125°C

Height

1mm

Width

9mm

Length

9mm

Standards/Approvals

IPMI Standard, SMBus, Smart Card (ISO 7816), PMBus, LIN 2.2, ISO 26262, IrDA, IEC 61508, IEC 60730, DMX

Minimum Supply Voltage

3V

Program Memory Type

FLASH

Automotive Standard

AEC-Q100 Rev H Grade 1

Instruction Set Architecture

32 Bit

Number of Timers

1

ADCs

2

COO (Country of Origin):
TH
The Microchip MCUs with Floating-Point Unit and High-Speed ADCs feature a high-performance 32-bit CPU. They offer a comprehensive 32-bit instruction set designed for optimized speed and program code size, with non-paged linear Data/Flash 24-bit addressing and support for both 16-bit and 32-bit instructions. These MCUs include 32-bit wide data paths, a single and double precision Floating-Point Unit (FPU) coprocessor, a 2 Kbyte instruction cache, and sixteen 32-bit working registers.

Programmable weak pull up and pull down resistors

Programmable open drain outputs

Edge or level change notification interrupt on I/O pins

Low Power Modes

Power on reset and brown out reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy