Microchip PIC16F685-I/SS, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 20-Pin SSOP
- RS Stock No.:
- 400-560
- Mfr. Part No.:
- PIC16F685-I/SS
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$24.51
(exc. GST)
$26.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 80 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 15 | $4.902 | $24.51 |
| 20 - 30 | $4.778 | $23.89 |
| 35 + | $4.712 | $23.56 |
*price indicative
- RS Stock No.:
- 400-560
- Mfr. Part No.:
- PIC16F685-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| DACs | 1 x 5 Bit | |
| Maximum Expanded Memory Size | 8bit | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 18 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.85mm | |
| Standards/Approvals | RoHS | |
| Length | 7.5mm | |
| Width | 5.6mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 10 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
DACs 1 x 5 Bit | ||
Maximum Expanded Memory Size 8bit | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 18 | ||
Maximum Operating Temperature 85°C | ||
Height 1.85mm | ||
Standards/Approvals RoHS | ||
Length 7.5mm | ||
Width 5.6mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 12 x 10 Bit | ||
Automotive Standard No | ||
PIC16F631/677/685/687/689/690 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F685 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F685-I/SO PIC16F685 Microcontroller 4096Words FLASH, 20-Pin SOIC
- Microchip PIC16F685 Microcontroller 4096Words FLASH, 20-Pin SOIC
- Microchip PIC16F685-I/P PIC16F685 Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC16F685 Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC16F88-I/SS PIC16F88 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16LF87-I/SS PIC16LF87 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F690-I/SS PIC16F690 Microcontroller 7kB FLASH, 20-Pin SSOP
