Microchip PIC18F4523-I/PT, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 32 kB, 256B FLASH, 44-Pin TQFP
- RS Stock No.:
- 400-356
- Mfr. Part No.:
- PIC18F4523-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 40 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$11.62
(exc. GST)
$12.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 39 | $11.62 | - |
| 40 - 79 | $11.35 | 2% |
| 80 + | $11.22 | 3% |
*price indicative
- RS Stock No.:
- 400-356
- Mfr. Part No.:
- PIC18F4523-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB, 256kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 1.54kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 36 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Expanded Memory Size | 32kB | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| ADCs | 13 x 12 Bit | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB, 256kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 1.54kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 36 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Expanded Memory Size 32kB | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
ADCs 13 x 12 Bit | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
PIC18F2423/2523/4423/4523 8-Bit Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC18F4523 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F4523-I/P PIC18F4523 Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC18F45J10-I/PT 40 MHz 44-Pin TQFP
- Microchip PIC18LF4580-I/PT PIC18LF4580 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F452-I/PT PIC18F452 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F4510-I/PT PIC18F4510 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18LF458-I/PT PIC18 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F4520-I/PT PIC18F4520 Microcontroller 32kB FLASH, 44-Pin TQFP
