Microchip PIC18F4553-I/PT, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 32 kB, 256B FLASH, 44-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$13.74

(exc. GST)

$15.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 715 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 39$13.74-
40 - 79$13.392%
80 +$13.223%

*price indicative

Packaging Options:
RS Stock No.:
400-352
Mfr. Part No.:
PIC18F4553-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32kB, 256kB

Maximum Clock Frequency

48MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

35

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

32kB

Maximum Operating Temperature

85°C

Height

1.05mm

Width

10mm

Standards/Approvals

No

Length

10mm

Minimum Supply Voltage

2V

Number of Timers

4

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

13 x 12 Bit

Program Memory Type

FLASH

PIC18F2458/2553/4458/4553 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy