STMicroelectronics STM32WBA55HGF6TR, 32 bit ARM 32 Bit Cortex M0, ARM Cortex Microcontroller, 100 MHz, 256kB FLASH,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.08

(exc. GST)

$8.89

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$8.08
10 +$7.27

*price indicative

RS Stock No.:
397-798
Mfr. Part No.:
STM32WBA55HGF6TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

ARM Cortex

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

32

Device Core

ARM 32 Bit Cortex M0

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

100MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

ISO/IEC 7816-3, JEDEC JESD47, EN/IEC 60335-1

Height

1mm

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
TW
The STMicroelectronics ARM Microcontroller is based on the high-performance Cortex-M33 32-bit RISC core, operating at up to 100 MHz. It offers a high level of integration with various peripherals, making it suitable for a wide range of applications, including consumer, industrial, and IoT solutions. The device incorporates high-speed embedded memories, extensive I/Os, and enhanced security features. It is designed to operate within a voltage range of 1.71 V to 3.6 V and can withstand temperatures from -40°C to 85°C.

1 Mbyte of Flash memory and 128 Kbytes of SRAM

Supports Bluetooth v5.4

Security and cryptography

Tape and Real Packaging

Related links