STMicroelectronics STM32WL33KBV7, 32 bit ARM 32 Bit Cortex M0, ARM Cortex M0 Microcontroller, 958 MHz, 256kB FLASH,

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $7.20

View bulk pricing options

Subtotal (1 unit)*

$7.15

(exc. GST)

$7.86

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$7.15-
10 - 99$6.43$7.20
100 +$5.94$121.00

*price indicative

Packaging Options:
RS Stock No.:
285-626
Mfr. Part No.:
STM32WL33KBV7
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

ARM Cortex M0

Package Type

VFQFPN-32

Mount Type

Surface

Pin Count

32

Device Core

ARM 32 Bit Cortex M0

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

958MHz

RAM Size

32kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Analogue Comparators

1

Height

7mm

DACs

1 x 6 Bit

Length

5mm

Standards/Approvals

ARIB STD T67, ECOPACK2, ETSI EN 300 220, ETSI EN 303 131, FCC part 15 and part 90, T108

Width

6mm

Minimum Supply Voltage

1.7V

Program Memory Type

FLASH

ADCs

12 bit

Automotive Standard

No

Number of Timers

5

Instruction Set Architecture

Arm Cortex

COO (Country of Origin):
PH
The STMicroelectronics STM32WL33xx is a high performance ultra-low power wireless application processor, intended for RF wireless applications in the sub-1 GHz band. It is designed to operate in both the license-free ISM and SRD frequency bands such as 433, 868, and 915 MHz. It adopts a single-core architecture embedding an Arm® 32-bit Cortex®-M0+ CPU that can operate up to 64 MHz. It integrates high-speed and flexible memory types: up to 256 Kbyte flash memory, and up to 32 Kbyte RAM, onetime programmable (OTP) memory area of 1 Kbyte. It can be configured to support standalone or network processor applications. In the first configuration, the STM32WL33xx operates as single device in the application for managing both the application code and proprietary sub-1 GHz protocol stacks.

Ultra-low power sub-1GHz wireless system-on-chip

Air data rate from 0.1 to 600 kbit/s

Programmable TX power up to +20dBm

Suitable for worldwide certifications Europe ETSI EN 300 220 and category 1 compliant and ETSI EN 303 131

US FCC part 15 and part 90

Japan ARIB STD T67 and T108

Fully configurable hardware sequencer for autonomous radio operations

Low power autonomous wakeup receiver and featurings

Peripherals and analog front end

Ultra low power on reset and power down

Related links