STMicroelectronics STM32U5G9ZJJ6QTR, 32 bit ARM Cortex M33, ARM Cortex Microcontroller, 160 MHz, 4MB FLASH, 32-Pin LQFP
- RS Stock No.:
- 397-797
- Mfr. Part No.:
- STM32U5G9ZJJ6QTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.07
(exc. GST)
$34.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $31.07 |
| 10 + | $27.96 |
*price indicative
- RS Stock No.:
- 397-797
- Mfr. Part No.:
- STM32U5G9ZJJ6QTR
- Brand:
- STMicroelectronics
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | ARM Cortex | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4MB | |
| Maximum Clock Frequency | 160MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 500μm | |
| Standards/Approvals | ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series ARM Cortex | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 4MB | ||
Maximum Clock Frequency 160MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 500μm | ||
Standards/Approvals ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The STMicroelectronics ARM Microcontroller is based on the high-performance Cortex-M33 32-bit RISC core, operating at up to 160 MHz. It offers a high level of integration with various peripherals, making it suitable for a wide range of applications, including consumer, industrial, and IoT solutions. The device incorporates high-speed embedded memories, extensive I/Os, and enhanced security features. It is designed to operate within a voltage range of 1.71 V to 3.6 V and can withstand temperatures from -40°C to 85°C.
Up to 151 fast Input Outputs with interrupt capability
Up to 17 timers and 2 watchdogs along with RTC
Up to 24 capacitive sensing channels
Tape and Real Packaging
Related links
- STMicroelectronics STM32U535VEI6QTR STM32U Microcontroller 512kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32U599VJT6 STM32U59 Microcontroller 4MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U599VJT6Q STM32U59 Microcontroller 4MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U59 Microcontroller 4MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U5A9ZJT6Q STM32U5Axxx Microcontroller 4MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32U5Axxx Microcontroller 4MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32U5A Microcontroller 4MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32U5A5RJT6 STM32U5Axxx Microcontroller 4MB FLASH, 64-Pin LQFP
