STMicroelectronics STM32H573RIT6TR, 32 bit ARM Cortex M33, ARM Cortex Microcontroller, 250 MHz, 640kB FLASH, 32-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$13.43

(exc. GST)

$14.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 975 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$13.43-
10 +$12.109%

*price indicative

RS Stock No.:
397-794
Mfr. Part No.:
STM32H573RIT6TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

ARM Cortex

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

640kB

Maximum Clock Frequency

250MHz

RAM Size

640kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Standards/Approvals

ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47

Minimum Supply Voltage

1.76V

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics ARM Microcontroller is based on the high-performance Cortex-M33 32-bit RISC core, operating at up to 250 MHz. It offers a high level of integration with various peripherals, making it suitable for a wide range of applications, including consumer, industrial, and IoT solutions. The device incorporates high-speed embedded memories, extensive I/Os, and enhanced security features. It is designed to operate within a voltage range of 1.71 V to 3.6 V and can withstand temperatures from -40°C to 85°C.

Up to 139 fast Input Outputs with interrupt capability

Up to 24 timers

Two DMA controllers to offload the CPU

Tape and Real Packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy