Microchip PIC18F458-I/PT, 8 bit 8 Bit MCU, AVR Microcontroller, 40 MHz, 32kB EEPROM, 44-Pin TQFP
- RS Stock No.:
- 352-147
- Mfr. Part No.:
- PIC18F458-I/PT
- Brand:
- Microchip
Subtotal (1 unit)*
$16.09
(exc. GST)
$17.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 99 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $16.09 |
*price indicative
- RS Stock No.:
- 352-147
- Mfr. Part No.:
- PIC18F458-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Interface Type | USART, MSSP, CAN | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 1536bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 125°C | |
| Width | 12mm | |
| Length | 12mm | |
| Standards/Approvals | ISO/TS-16949:2002, ISO 9001:2000 | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 4 | |
| Instruction Set Architecture | RISC | |
| ADCs | 10 Bit | |
| Program Memory Type | EEPROM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Interface Type USART, MSSP, CAN | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 1536bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 125°C | ||
Width 12mm | ||
Length 12mm | ||
Standards/Approvals ISO/TS-16949:2002, ISO 9001:2000 | ||
Minimum Supply Voltage 2V | ||
Number of Timers 4 | ||
Instruction Set Architecture RISC | ||
ADCs 10 Bit | ||
Program Memory Type EEPROM | ||
Related links
- Microchip AT89C51ED2T-RLTUM AT89C51 Microcontroller 64kB EEPROM, 44-Pin TQFP
- Microchip PIC18F45J10-I/PT 40 MHz 44-Pin TQFP
- Microchip PIC18F452-I/PT PIC18F452 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F4510-I/PT PIC18F4510 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18LF4580-I/PT PIC18LF4580 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18LF458-I/PT PIC18 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F4520-I/PT PIC18F4520 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F4580-I/PT PIC18F4580 Microcontroller 32kB FLASH, 44-Pin TQFP
