Infineon CYAT81688-128AS88Z, 32 bit ARM 32 Bit Cortex M4, TSG6_XL Microcontroller, 48 MHz FLASH, 128-Pin TQFP
- RS Stock No.:
- 349-086
- Mfr. Part No.:
- CYAT81688-128AS88Z
- Brand:
- Infineon
Get a bulk buy discount
Add 10 more to save $65.30
View bulk pricing optionsSubtotal (1 unit)*
$65.46
(exc. GST)
$72.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $65.46 | - |
| 10 - 99 | $58.93 | $65.30 |
| 100 + | $54.34 | $1,112.00 |
*price indicative
- RS Stock No.:
- 349-086
- Mfr. Part No.:
- CYAT81688-128AS88Z
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | TSG6_XL | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 128 | |
| Device Core | ARM 32 Bit Cortex M4 | |
| Data Bus Width | 32bit | |
| Interface Type | SPI, I2C | |
| Maximum Clock Frequency | 48MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Width | 1.6mm | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 32 bit | |
| Instruction Set Architecture | Arm Cortex | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series TSG6_XL | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 128 | ||
Device Core ARM 32 Bit Cortex M4 | ||
Data Bus Width 32bit | ||
Interface Type SPI, I2C | ||
Maximum Clock Frequency 48MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Width 1.6mm | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 32 bit | ||
Instruction Set Architecture Arm Cortex | ||
Automotive Standard AEC-Q100 | ||
The Infineon Capacitive slider detects changes in capacitance to determine the location of one or more fingers on the surface of the slider. A typical slider system consists of a capacitive slider sensor, an FPC bonded to the sensor, and the slider controller mounted on the FPC. The FPC connects the slider controller to the host processor. Users can interact with the user interface through finger movements and gestures on the surface of the slider.
Multitouch capacitive slider controller
32 bit Arm Cortex CPU
Register configurable
Noise suppression technologies for EMI
Up to 3 TX configuration supported
Large object rejection
Supports 1 TX single layer configuration
Automatic baseline tracking to environmental change
Related links
- Infineon CYAT81688-100AS77 PSoC Microcontroller 100-Pin TQFP
- Infineon CYAT61659-64AS48 PSoC Microcontroller 64-Pin TQFP
- Infineon CYAT81658-100AS48 PSoC Microcontroller 100-Pin TQFP
- Infineon CYAT71658-56LWS41 PSoC Microcontroller 56-Pin QFN
- Microchip ATSAME54P20A-AU SAM D5x/E5x Family Microcontroller 1MB FLASH, 128-Pin TQFP
- Infineon CY8C624AAZI-S2D44 CY8C62 Microcontroller 2048kB FLASH, 128-Pin TQFP
- Infineon CY8C6247FDI-D32T PSoC 62 Microcontroller 1024kB FLASH, 80-Pin WLCSP
- Microchip SAM D5x/E5x Family Microcontroller 1MB FLASH, 128-Pin TQFP
