STMicroelectronics STM32U375RGT6Q, STM32U Ultra-Low-Power MCU, 96 MHz, 1024kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 333-702
- Mfr. Part No.:
- STM32U375RGT6Q
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $10.90
View bulk pricing optionsSubtotal (1 unit)*
$10.83
(exc. GST)
$11.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.83 | - |
| 10 - 99 | $9.74 | $10.90 |
| 100 + | $9.00 | $183.00 |
*price indicative
- RS Stock No.:
- 333-702
- Mfr. Part No.:
- STM32U375RGT6Q
- Brand:
- STMicroelectronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Ultra-Low-Power MCU | |
| Series | STM32U | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Program Memory Size | 1024kB | |
| Maximum Clock Frequency | 96MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN/IEC 60335-1, JEDEC JESD47, ISO/IEC 7816-3 | |
| Height | 500μm | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Ultra-Low-Power MCU | ||
Series STM32U | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Program Memory Size 1024kB | ||
Maximum Clock Frequency 96MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN/IEC 60335-1, JEDEC JESD47, ISO/IEC 7816-3 | ||
Height 500μm | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32U375RGT6 96 MHz 32-Pin LQFP
- STMicroelectronics STM32U375CEU6 96 MHz 32-Pin LQFP
- STMicroelectronics STM32U385CGT6 96 MHz 32-Pin LQFP
- STMicroelectronics STM32U375CGU6Q 96 MHz 32-Pin LQFP
- STMicroelectronics STM32U375VGI6Q 96 MHz 32-Pin LQFP
- STMicroelectronics STM32U375RGT6TR 96 MHz 32-Pin LQFP
- STMicroelectronics STM32U375CGT6 96 MHz 32-Pin LQFP
- STMicroelectronics STM32U375VGT6Q 96 MHz 32-Pin LQFP