STMicroelectronics STM32N645B0H3Q, STM32N Microcontroller, 800 MHz, 128kB FLASH, 32-Pin VFBGA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$33.32

(exc. GST)

$36.65

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$33.32
10 - 99$29.97
100 +$27.66

*price indicative

Packaging Options:
RS Stock No.:
333-627
Mfr. Part No.:
STM32N645B0H3Q
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32N

Package Type

VFBGA

Mount Type

Surface

Pin Count

32

Program Memory Size

128kB

Maximum Clock Frequency

800MHz

RAM Size

4.2MB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

EN/IEC 60335-1, JEDEC JESD47, ISO/IEC 7816-3

Height

1mm

Minimum Supply Voltage

1.71V

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
TW

Related links