STMicroelectronics STM32N645A0H3Q ARM Cortex M55, STM32 ARM Microcontroller, 800 MHz, 1bit FLASH, 169-Pin VFBGA-169
- RS Stock No.:
- 333-626
- Mfr. Part No.:
- STM32N645A0H3Q
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$26.26
(exc. GST)
$28.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 70 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | $26.26 |
| 10 - 99 | $23.62 |
| 100 + | $21.78 |
*price indicative
- RS Stock No.:
- 333-626
- Mfr. Part No.:
- STM32N645A0H3Q
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | ARM Microcontroller | |
| Package Type | VFBGA-169 | |
| Mount Type | Surface | |
| Pin Count | 169 | |
| Device Core | ARM Cortex M55 | |
| Program Memory Size | 1bit | |
| Maximum Clock Frequency | 800MHz | |
| RAM Size | 4.2MB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6mm | |
| Maximum Expanded Memory Size | 4.2MB | |
| Number of Programmable I/Os | 165 | |
| Standards/Approvals | RoHS, ECOPACK2 | |
| Width | 6mm | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| ADCs | 2 x 12 Bit | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM Cortex M55 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type ARM Microcontroller | ||
Package Type VFBGA-169 | ||
Mount Type Surface | ||
Pin Count 169 | ||
Device Core ARM Cortex M55 | ||
Program Memory Size 1bit | ||
Maximum Clock Frequency 800MHz | ||
RAM Size 4.2MB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 6mm | ||
Maximum Expanded Memory Size 4.2MB | ||
Number of Programmable I/Os 165 | ||
Standards/Approvals RoHS, ECOPACK2 | ||
Width 6mm | ||
Height 1mm | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
ADCs 2 x 12 Bit | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM Cortex M55 | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32N655Z0H3Q ARM Cortex M55 800 MHz 142-Pin VFBGA-142
- STMicroelectronics STM32N645X0H3Q ARM Cortex M55 800 MHz 264-Pin VFBGA-264
- STMicroelectronics STM32N647L0H3Q STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N647A0H3Q STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N647I0H3Q STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N657I0H3QTR STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N657Z0H3QTR STM32N6 ARM Microcontroller 264-Pin
- STMicroelectronics STM32N647Z0H3Q STM32N6 ARM Microcontroller 264-Pin
