Microchip VSC8541XMV-05, 16 bit, VSC Microcontroller, 125 MHz, 512kB, 68-Pin QFN
- RS Stock No.:
- 333-132
- Mfr. Part No.:
- VSC8541XMV-05
- Brand:
- Microchip
Subtotal (1 tray of 260 units)*
$4,026.62
(exc. GST)
$4,429.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | $15.487 | $4,026.62 |
*price indicative
- RS Stock No.:
- 333-132
- Mfr. Part No.:
- VSC8541XMV-05
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | VSC | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 68 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 125MHz | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series VSC | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 68 | ||
Data Bus Width 16bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 125MHz | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip Low power small form factor Cu PHY with IEEE 802.3az Energy Efficient Ethernet (EEE), Wake on LAN (WoL), Synchronous Ethernet (SyncE), Start of Frame (SOF), and Fast Link Failure 2.0 (FLF2) indication, with widest I/O LVCMOS support. It features integrated line side termination to conserve board space, lower EMI, and improve system performance. Additionally, integrated RGMII version 2.0 standard timing compliant compensation eliminates the need for on board delay lines.
EcoEthernet™ 2.0 with Energy Efficient Ethernet
Widest voltage range and fully compliant parallel MAC interface device
Tiny 6 mm x 6 mm QFN package
Synchronous Ethernet support and Ring Resiliency
Related links
- NXP MC9S12XDP512CAG HCS12X Core 16 Bit Microcontroller 512kB FLASH
- ROHM ML62Q1729-NNNTBZWBX ML62Q1700 Group Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip dsPIC33CK512MP606-E/PT dsPIC33CK512MP606 Microcontroller 512kB FLASH, 64-Pin TQFP
- ROHM ML62Q1859-NNNTBZWBX ML62Q1500/1800 Group Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC24F Microcontroller 512kB FLASH, 20-Pin QFN
- Microchip dsPIC33CK512MP60x Microcontroller 512kB FLASH, 64-Pin QFN
- Microchip dsPIC33CK512MP606-E/MR dsPIC33CK512MP60x Microcontroller 512kB FLASH, 64-Pin QFN
- Microchip dsPIC33CK512MP606-I/MR dsPIC33CK512MP60x Microcontroller 512kB FLASH, 64-Pin QFN
