Microchip PIC16F15213-I/SN, 16 bit PIC16, PIC Microcontroller, 32 MHz, 28kB EEPROM, 20-Pin VQFN
- RS Stock No.:
- 332-946
- Mfr. Part No.:
- PIC16F15213-I/SN
- Brand:
- Microchip
Subtotal (1 box of 800 units)*
$726.40
(exc. GST)
$799.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 800 + | $0.908 | $726.40 |
*price indicative
- RS Stock No.:
- 332-946
- Mfr. Part No.:
- PIC16F15213-I/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC16 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Program Memory Type | EEPROM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC16 | ||
Data Bus Width 16bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Program Memory Type EEPROM | ||
The Microchip 8 bit microcontroller features an essential peripheral set including key Core Independent Peripherals, Intelligent Analog, and standard communication modules. Included in the feature set are multiple PWMs, various communication peripherals, an internal temperature sensor, and memory features like a Memory Access Partition and Device Information Area.
Flash program memory with self read/write capability
Low power and system flexibility
12 channel 10 bit ADC with voltage reference
Watchdog timer
Enhanced power on off reset
Programmable brown out reset with fast recovery
Related links
- Microchip PIC16F Microcontroller 28kB EEPROM 28-Pin VQFN
- Microchip PIC16F Microcontroller 28kB EEPROM 20-Pin SOIC
- Microchip PIC16F17156-I/STX PIC16F Microcontroller 28kB EEPROM 28-Pin VQFN
- Microchip PIC16F17176-I/P PIC16F Microcontroller 28kB EEPROM 40-Pin PDIP
- Microchip PIC16F17156-I/SS PIC16F Microcontroller 28kB EEPROM 28-Pin SSOP
- Microchip PIC16F18176-I/P PIC16F Microcontroller 28kB EEPROM 40-Pin PDIP
- Microchip PIC16F17126-I/7N PIC16F Microcontroller 28kB FLASH 16-Pin VQFN
- Microchip PIC16F15213-I/P PIC16F152 8 Bit Microcontroller 3.5kB FLASH, 8-Pin PDIP
