STMicroelectronics SPC564A80L7CFBY, 32 bit 32 Bit MCU, SPC564A80 Microcontroller, 120 MHz, 4MB FLASH LQFP-176
- RS Stock No.:
- 330-567
- Mfr. Part No.:
- SPC564A80L7CFBY
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$68.31
(exc. GST)
$75.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 400 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | $68.31 |
| 10 - 99 | $61.46 |
| 100 + | $56.67 |
*price indicative
- RS Stock No.:
- 330-567
- Mfr. Part No.:
- SPC564A80L7CFBY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | SPC564A80 | |
| Package Type | LQFP-176 | |
| Mount Type | Surface | |
| Device Core | 32 Bit MCU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4MB | |
| Interface Type | TPU2, Nexus, MIOS, JTAG, CAN, DSPI | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 192kB | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 120 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.2V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | DSP, Power Architecture | |
| Number of Timers | 10 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series SPC564A80 | ||
Package Type LQFP-176 | ||
Mount Type Surface | ||
Device Core 32 Bit MCU | ||
Data Bus Width 32bit | ||
Program Memory Size 4MB | ||
Interface Type TPU2, Nexus, MIOS, JTAG, CAN, DSPI | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 192kB | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 120 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.2V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture DSP, Power Architecture | ||
Number of Timers 10 | ||
Automotive Standard AEC-Q100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
Related links
- STMicroelectronics SPC564A80L7COBY SPC564A80 Microcontroller 4MB FLASH LQFP-176
- STMicroelectronics SPC564A80L7CFBR SPC564A80 Microcontroller 4MB FLASH LQFP-176
- STMicroelectronics STM32C071C8T6 STM32C0 Microcontroller 4MB FLASH LQFP
- Renesas Electronics R5F564MLCDFB#31 RX64M Microcontroller 4MB FLASH, 144-Pin LQFP
- STMicroelectronics SPC58EC80E7QMC1X SPC58 Microcontroller 4MB FLASH, 176-Pin eLQFP
- STMicroelectronics SPC563M64L7COBR SPC563M6 Microcontroller 1.5MB FLASH LQFP-176
- STMicroelectronics SPC58EC80E5FMC1X SPC58 Microcontroller 4MB FLASH, 144-Pin eTQFP
- STMicroelectronics SPC58EC80E1Q0C1X SPC58 Microcontroller 4MB FLASH, 64-Pin eTQFP
