STMicroelectronics STM32U585VIT3TR, 32 bit ARM Cortex M33, STM32 Microcontroller, 48 MHz, 2MB FLASH, 100-Pin LQFP
- RS Stock No.:
- 330-520
- Mfr. Part No.:
- STM32U585VIT3TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$21.82
(exc. GST)
$24.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 364 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $21.82 |
| 10 - 99 | $19.64 |
| 100 + | $18.11 |
*price indicative
- RS Stock No.:
- 330-520
- Mfr. Part No.:
- STM32U585VIT3TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Interface Type | USB 2.0, I2C, Parallel, SAI, SDM, SMBus/PMBus, SPI, UART, USART, USB Type C, CAN FD | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 786kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 14mm | |
| Standards/Approvals | SESIP3 and PSA Level 3 Certified | |
| Length | 9mm | |
| Number of Programmable I/Os | 136 | |
| Height | 7mm | |
| DACs | 2 x 12 Bit | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | Arm Cortex | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 12 Bit ADC 2.5 Msps, 14 Bit ADC 2.5 Msps | |
| Number of Timers | 17 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Interface Type USB 2.0, I2C, Parallel, SAI, SDM, SMBus/PMBus, SPI, UART, USART, USB Type C, CAN FD | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 786kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 14mm | ||
Standards/Approvals SESIP3 and PSA Level 3 Certified | ||
Length 9mm | ||
Number of Programmable I/Os 136 | ||
Height 7mm | ||
DACs 2 x 12 Bit | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture Arm Cortex | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 12 Bit ADC 2.5 Msps, 14 Bit ADC 2.5 Msps | ||
Number of Timers 17 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32U585RIT3Q STM32U585xx Microcontroller 2MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32U585OIY6QTR STM32U585xx Microcontroller 2MB FLASH, 90-Pin WLCSP
- STMicroelectronics STM32H563VIT6 STM32H56 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32WBA63CIU7 STM32WBA6xxx Microcontroller 2MB FLASH, 48-Pin
- STMicroelectronics STM32WBA65CIU6 STM32WBA6xxx Microcontroller 2MB FLASH, 48-Pin
- STMicroelectronics STM32WBA63CIU6 STM32WBA6xxx Microcontroller 2MB FLASH, 48-Pin
- STMicroelectronics STM32WBA62CIU6 STM32WBA6xxx Microcontroller 2MB FLASH, 48-Pin
- STMicroelectronics STM32WBA64CIU7 STM32WBA6xxx Microcontroller 2MB FLASH, 48-Pin
