STMicroelectronics STM32L031C4T6TR, 32 bit ARM Cortex M7, STM32 Microcontroller, 32 MHz, 16kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 330-507
- Mfr. Part No.:
- STM32L031C4T6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$4.83
(exc. GST)
$5.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,400 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.83 | - |
| 10 - 99 | $4.33 | 10% |
| 100 + | $4.01 | 16% |
*price indicative
- RS Stock No.:
- 330-507
- Mfr. Part No.:
- STM32L031C4T6TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Programmable I/Os | 38 | |
| DACs | 2 x 12 Bit | |
| Analogue Comparators | 2 | |
| Length | 7.3mm | |
| Standards/Approvals | ECOPACK2 | |
| Height | 7mm | |
| Width | 6.5mm | |
| Minimum Supply Voltage | 1.65V | |
| Number of Timers | 8 | |
| Automotive Standard | No | |
| ADCs | 1 x 12 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Arm Cortex | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Programmable I/Os 38 | ||
DACs 2 x 12 Bit | ||
Analogue Comparators 2 | ||
Length 7.3mm | ||
Standards/Approvals ECOPACK2 | ||
Height 7mm | ||
Width 6.5mm | ||
Minimum Supply Voltage 1.65V | ||
Number of Timers 8 | ||
Automotive Standard No | ||
ADCs 1 x 12 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Arm Cortex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 0330508
- Mfr. Part No. STM32L031F4P3TR
- RS Stock No. 0690457
- Mfr. Part No. STM32H725VET6
- RS Stock No. 2616021
- Mfr. Part No. R5F11ZBAAFP#30
- RS Stock No. 0330485
- Mfr. Part No. STM32G031K6T6TR
Related links
- STMicroelectronics STM32L031F4P3TR STM32L031xx Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32L031C4 Microcontroller 16kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L031C4T6 STM32L031C4 Microcontroller 16kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F103C4T6A STM32F103C4 Microcontroller 16kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F051R4T6 STM32F051R4 Microcontroller 16kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32C0 Microcontroller 16kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32C031C4T6 STM32C0 Microcontroller 16kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F031C4 Microcontroller 16kB FLASH, 48-Pin LQFP












