STMicroelectronics STM32H523CCT7, 16 bit ARM Cortex M33, STM32 Microcontroller, 250 MHz, 256kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 330-495
- Mfr. Part No.:
- STM32H523CCT7
- Brand:
- STMicroelectronics
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$8.02
(exc. GST)
$8.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.02 | - |
| 10 - 99 | $7.24 | 9% |
| 100 + | $6.68 | 16% |
*price indicative
- RS Stock No.:
- 330-495
- Mfr. Part No.:
- STM32H523CCT7
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 250MHz | |
| RAM Size | 272kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 9mm | |
| Standards/Approvals | SESIP3 and PSA Level 3 Certified | |
| DACs | 2 x 12 Bit | |
| Length | 5.3mm | |
| Number of Programmable I/Os | 112 | |
| Analogue Comparators | 1 | |
| Height | 7mm | |
| Minimum Supply Voltage | 1.7V | |
| Number of Timers | 16 | |
| Instruction Set Architecture | Arm Cortex | |
| Automotive Standard | No | |
| ADCs | 2 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 16bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 250MHz | ||
RAM Size 272kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 9mm | ||
Standards/Approvals SESIP3 and PSA Level 3 Certified | ||
DACs 2 x 12 Bit | ||
Length 5.3mm | ||
Number of Programmable I/Os 112 | ||
Analogue Comparators 1 | ||
Height 7mm | ||
Minimum Supply Voltage 1.7V | ||
Number of Timers 16 | ||
Instruction Set Architecture Arm Cortex | ||
Automotive Standard No | ||
ADCs 2 x 12 Bit | ||
Program Memory Type FLASH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32H523RCT6TR STM32H523xx Microcontroller 256kB FLASH, 64-Pin
- STMicroelectronics STM32H523VCI7 STM32H523xx Microcontroller 256kB FLASH, 144-Pin
- STMicroelectronics STM32H523RCT7TR STM32H523xx Microcontroller 256kB FLASH, 64-Pin
- STMicroelectronics STM32H523VCI7TR STM32H523xx Microcontroller 256kB FLASH, 144-Pin
- STMicroelectronics STM32H523VET7 STM32H523xx Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H523RET7 STM32H523xx Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32H523RET7TR STM32H523xx Microcontroller 512kB FLASH, 64-Pin
- STMicroelectronics STM32H523VEI6 STM32H523xx Microcontroller 512kB FLASH, 100-Pin
