STMicroelectronics STM32H503RBT6TR, 32 bit ARM Cortex M33, STM32 Microcontroller, 250 MHz, 128kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 330-494
- Mfr. Part No.:
- STM32H503RBT6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$6.86
(exc. GST)
$7.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 980 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.86 | - |
| 10 - 99 | $6.17 | 10% |
| 100 + | $5.69 | 17% |
*price indicative
- RS Stock No.:
- 330-494
- Mfr. Part No.:
- STM32H503RBT6TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 250MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Analogue Comparators | 1 | |
| Length | 5.3mm | |
| Width | 9mm | |
| Standards/Approvals | ECOPACK2 | |
| Height | 7mm | |
| DACs | 1 x 12 Bit | |
| Number of Programmable I/Os | 49 | |
| Minimum Supply Voltage | 1.7V | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 11 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 250MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Analogue Comparators 1 | ||
Length 5.3mm | ||
Width 9mm | ||
Standards/Approvals ECOPACK2 | ||
Height 7mm | ||
DACs 1 x 12 Bit | ||
Number of Programmable I/Os 49 | ||
Minimum Supply Voltage 1.7V | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 11 | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32H503RBT6 STM32H503xx Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32H503CBT7TR STM32H503xx Microcontroller 128kB FLASH, 48-Pin
- STMicroelectronics STM32H503CBU7 STM32H5 Microcontroller 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32H503CBU7TR STM32H Microcontroller 128kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32H523RCT6TR STM32H523xx Microcontroller 256kB FLASH, 64-Pin
- STMicroelectronics STM32H523RCT7TR STM32H523xx Microcontroller 256kB FLASH, 64-Pin
- STMicroelectronics STM32H523RET6 STM32H523 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32H523RET7 STM32H523xx Microcontroller 512kB FLASH, 64-Pin LQFP
