STMicroelectronics STM32C071R8I6N, 32 bit ARM Cortex M0+, STM32 Microcontroller, 48 MHz, 64kB FLASH, 64-Pin UFBGA

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$3.16

(exc. GST)

$3.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 490 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.16-
10 - 99$2.859%
100 +$2.6217%

*price indicative

Packaging Options:
RS Stock No.:
330-387
Mfr. Part No.:
STM32C071R8I6N
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32

Package Type

UFBGA

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

48MHz

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Programmable I/Os

61

Height

1.2mm

Analogue Comparators

2

Length

6.4mm

Width

5mm

Standards/Approvals

ECOPACK 2

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

19 x 12 Bit

Automotive Standard

No

Number of Timers

9

Instruction Set Architecture

Arm Cortex

COO (Country of Origin):
TW
The STMicroelectronics mainstream microcontrollers are based on high-performance Arm Cortex-M0+ 32-bit RISC core operating at up to 48 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions. The devices incorporate a memory protection unit (MPU), high-speed embedded memories (24 Kbytes of SRAM and up to 128 Kbytes of flash program memory with read and write protection, proprietary code protection, and securable area), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. The devices offer standard communication interfaces (two I2Cs, two SPI / one I2S, one full-speed USB, and two USARTs), one 12-bit ADC (2.5 MSps) with up to 19 channels, a low-power RTC, an advanced control PWM timer, four general-purpose 16-bit timers, a 32-bit general-purpose timer, two watchdog timers, and a SysTick timer.

ST State-of-the-art Patented Technology

128 Kbytes of flash memory with protection and securable area

24 Kbytes of SRAM with hardware parity check

CRC Calculation Unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy