STMicroelectronics STM32U535VEI3Q, 32 bit ARM Cortex M4, STM32 Microcontroller, 160 MHz, 512kB FLASH, 100-Pin UFBGA
- RS Stock No.:
- 330-330
- Mfr. Part No.:
- STM32U535VEI3Q
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save $15.70
View bulk pricing optionsSubtotal (1 unit)*
$15.67
(exc. GST)
$17.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 831 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.67 | - |
| 10 - 99 | $14.10 | $15.70 |
| 100 + | $13.00 | $267.00 |
*price indicative
- RS Stock No.:
- 330-330
- Mfr. Part No.:
- STM32U535VEI3Q
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | UFBGA | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 160MHz | |
| RAM Size | 274kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 7mm | |
| Height | 7mm | |
| DACs | 2 x 12 Bit | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 82 | |
| Length | 9mm | |
| Standards/Approvals | ECOPACK2 | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| ADCs | 14 Bit ADC 2.5 Msps, 12 Bit ADC 2.5 Msps | |
| Instruction Set Architecture | Arm Cortex | |
| Program Memory Type | FLASH | |
| Number of Timers | 17 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type UFBGA | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 160MHz | ||
RAM Size 274kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 7mm | ||
Height 7mm | ||
DACs 2 x 12 Bit | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 82 | ||
Length 9mm | ||
Standards/Approvals ECOPACK2 | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
ADCs 14 Bit ADC 2.5 Msps, 12 Bit ADC 2.5 Msps | ||
Instruction Set Architecture Arm Cortex | ||
Program Memory Type FLASH | ||
Number of Timers 17 | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32U535REI3Q STM32U535xx Microcontroller 512kB FLASH, 64-Pin UFBGA
- STMicroelectronics STM32U535VET6Q STM32U535xx Microcontroller 512kB FLASH, 100-Pin
- STMicroelectronics STM32U535VET3Q STM32U535xx Microcontroller 512kB FLASH, 100-Pin
- STMicroelectronics STM32U535xx Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U535RCT3Q STM32U535xx Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32U535CEU6QTR STM32U535xx Microcontroller 512kB FLASH, 48-Pin
- STMicroelectronics STM32U535RET6Q STM32U535xx Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32U535CEU6Q STM32U535xx Microcontroller 512kB FLASH, 48-Pin LQFP
