STMicroelectronics STM32WBA65MGF6TR, 32 bit ARM Cortex M33, STM32 Microcontroller, 100 MHz, 1MB FLASH, 88-Pin Thin WLCSP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$12.01

(exc. GST)

$13.21

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,000 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$12.01-
10 - 99$10.839%
100 +$9.9617%

*price indicative

Packaging Options:
RS Stock No.:
330-293
Mfr. Part No.:
STM32WBA65MGF6TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32

Package Type

Thin WLCSP

Mount Type

Surface

Pin Count

88

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

1MB

Maximum Clock Frequency

100MHz

RAM Size

512kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

5mm

Width

3.46mm

Number of Programmable I/Os

86

Analogue Comparators

2

Height

3.46mm

Standards/Approvals

ARIB STD-T66, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15

Minimum Supply Voltage

1.71V

ADCs

12 Bit, 16 Bit

Program Memory Type

FLASH

Instruction Set Architecture

Arm Cortex

Automotive Standard

No

Number of Timers

10

COO (Country of Origin):
TW
The STMicroelectronics multiprotocol wireless and ultra-low-power devices embed a powerful and ultra-low-power radio compliant with the Bluetooth SIG Low Energy specification 5.4 and with IEEE 802.15.4-2015. They contain a high-performance Arm Cortex M33 32-bit RISC core, and operate at a frequency of up to 100 MHz The devices integrate a 2.4 GHz RADIO supporting Bluetooth Low Energy, Matter, Thread, and ZigBee , and make possible to use proprietary protocols and concurrent operation modes. They provide support for an array of up to eight antennas, and an external power amplifier. PTA (packet traffic arbitration) interface is supported as well. The Cortex-M33 core features a single-precision floating-point unit (FPU), supporting all the Arm single-precision data-processing instructions and all the data types. This core implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) that enhances the application security.

2.4 GHz radio

RF transceiver supporting Bluetooth Low Energy 5.4 specification

Supporting Thread, Matter, and ZigBee protocols

Proprietary protocols

RX sensitivity -96 dBm (Bluetooth Low Energy at 1 Mbps)

RX sensitivity -100 dBm (IEEE 802.15.4 at 250 kbps)

Programmable output power up to +10 dBm, with 1 dB steps

Support for external PA

Packet traffic arbitration

Integrated balun to reduce BOM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy