STMicroelectronics STM32H743ZIT6TR, 32 bit ARM Cortex M7, STM32 Microcontroller, 480 MHz, 2MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 330-268
- Mfr. Part No.:
- STM32H743ZIT6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$36.67
(exc. GST)
$40.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 201 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $36.67 | - |
| 10 - 99 | $33.01 | 9% |
| 100 + | $30.46 | 16% |
*price indicative
- RS Stock No.:
- 330-268
- Mfr. Part No.:
- STM32H743ZIT6TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 480MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 9mm | |
| Standards/Approvals | ECOPACK2 | |
| Analogue Comparators | 2 | |
| Length | 5.3mm | |
| Height | 7mm | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 168 | |
| Minimum Supply Voltage | 1.62V | |
| Program Memory Type | FLASH | |
| ADCs | 3 x 16 Bit | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 22 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 480MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 9mm | ||
Standards/Approvals ECOPACK2 | ||
Analogue Comparators 2 | ||
Length 5.3mm | ||
Height 7mm | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 168 | ||
Minimum Supply Voltage 1.62V | ||
Program Memory Type FLASH | ||
ADCs 3 x 16 Bit | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 22 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32H743ZI Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H745ZI Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H745ZIT6 STM32H745ZI Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H753ZI Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H743ZIT6 STM32H743ZI Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H753ZIT6 STM32H753ZI Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H743IIT6 STM32H743II Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H753VI Microcontroller 2MB FLASH, 100-Pin LQFP
