STMicroelectronics STM32F405ZGT6TR, 32 bit ARM Cortex M4, STM32 Microcontroller, 168 MHz, 1024kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 330-248
- Mfr. Part No.:
- STM32F405ZGT6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$27.72
(exc. GST)
$30.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 499 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $27.72 |
| 10 - 99 | $24.95 |
| 100 + | $23.01 |
*price indicative
- RS Stock No.:
- 330-248
- Mfr. Part No.:
- STM32F405ZGT6TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1024kB | |
| Maximum Clock Frequency | 168MHz | |
| RAM Size | 192kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 7mm | |
| Number of Programmable I/Os | 140 | |
| Analogue Comparators | 2 | |
| DACs | 2 x 12 Bit | |
| Length | 6.4mm | |
| Standards/Approvals | ECOPACK 2 | |
| Width | 12mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 17 | |
| Program Memory Type | FLASH | |
| ADCs | 3 x 12 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | Arm Cortex | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1024kB | ||
Maximum Clock Frequency 168MHz | ||
RAM Size 192kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 7mm | ||
Number of Programmable I/Os 140 | ||
Analogue Comparators 2 | ||
DACs 2 x 12 Bit | ||
Length 6.4mm | ||
Standards/Approvals ECOPACK 2 | ||
Width 12mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 17 | ||
Program Memory Type FLASH | ||
ADCs 3 x 12 bit | ||
Automotive Standard No | ||
Instruction Set Architecture Arm Cortex | ||
- COO (Country of Origin):
- PH
- RS Stock No. 0690454
- Mfr. Part No. STM32F407VET6TR
- RS Stock No. 0690455
- Mfr. Part No. STM32F413RGT6TR
- RS Stock No. 9206452
- Mfr. Part No. STM32F407IGT6
- RS Stock No. 0330268
- Mfr. Part No. STM32H743ZIT6TR
Related links
- STMicroelectronics STM32F417ZGT6 STM32F417ZG Microcontroller 1024kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F417ZG Microcontroller 1024kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F407ZGT7 STM32F407ZG Microcontroller 1024kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F415ZGT6 STM32F415ZG Microcontroller 1024kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F405ZGT6 STM32F405ZG Microcontroller 1024kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F407ZGT6 STM32F407ZG Microcontroller 1024kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F415ZG Microcontroller 1024kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F405ZG Microcontroller 1024kB FLASH, 144-Pin LQFP












