STMicroelectronics STM32C051G6U6 ARM Cortex, STM32C051 Microcontroller, 48 MHz, 32kB FLASH, 28-Pin UFQFPN
- RS Stock No.:
- 315-727
- Mfr. Part No.:
- STM32C051G6U6
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.97
(exc. GST)
$2.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.97 |
| 10 - 99 | $1.77 |
| 100 + | $1.62 |
*price indicative
- RS Stock No.:
- 315-727
- Mfr. Part No.:
- STM32C051G6U6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32C051 | |
| Package Type | UFQFPN | |
| Pin Count | 28 | |
| Device Core | ARM Cortex | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 48MHz | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 48 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4mm | |
| Height | 4mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Minimum Supply Voltage | 2V | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32C051 | ||
Package Type UFQFPN | ||
Pin Count 28 | ||
Device Core ARM Cortex | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 48MHz | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 48 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4mm | ||
Height 4mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Minimum Supply Voltage 2V | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32C051C6U6 ARM Cortex 48 MHz 48-Pin UFQFPN
- STMicroelectronics STM32C051K6U6 ARM Cortex 48 MHz 32-Pin UFQFPN
- STMicroelectronics STM32C051G8U6 ARM Cortex 48 MHz 28-Pin UFQFPN
- STMicroelectronics STM32C051K6T6 ARM Cortex 48 MHz 32-Pin LQFP
- STMicroelectronics STM32C051F6P6 ARM Cortex 48 MHz 20-Pin TSSOP
- STMicroelectronics STM32C051C8U6 ARM Cortex 48 MHz 48-Pin UFQFPN
- STMicroelectronics STM32C051K8U6 ARM Cortex 48 MHz 32-Pin UFQFPN
- STMicroelectronics STM32C051 Microcontroller 64kB FLASH, 28-Pin UFQFPN
