STMicroelectronics STM32N655L0H3Q, STM32N Microcontroller, 800 MHz, 4.4MB FLASH, 32-Pin VFBGA
- RS Stock No.:
- 266-771
- Mfr. Part No.:
- STM32N655L0H3Q
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $32.10
View bulk pricing optionsSubtotal (1 unit)*
$32.28
(exc. GST)
$35.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 299 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $32.28 | - |
| 10 - 99 | $29.07 | $32.10 |
| 100 + | $26.80 | $548.00 |
*price indicative
- RS Stock No.:
- 266-771
- Mfr. Part No.:
- STM32N655L0H3Q
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32N | |
| Product Type | Microcontroller | |
| Package Type | VFBGA | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Program Memory Size | 4.4MB | |
| Maximum Clock Frequency | 800MHz | |
| RAM Size | 4.2MB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | JEDEC JESD47, ISO/IEC 7816-3, EN/IEC 60335-1 | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32N | ||
Product Type Microcontroller | ||
Package Type VFBGA | ||
Mount Type Surface | ||
Pin Count 32 | ||
Program Memory Size 4.4MB | ||
Maximum Clock Frequency 800MHz | ||
RAM Size 4.2MB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals JEDEC JESD47, ISO/IEC 7816-3, EN/IEC 60335-1 | ||
Height 1mm | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
- RS Stock No. 0266766
- Mfr. Part No. STM32N657Z0H3Q
Each
$26.66
- RS Stock No. 0333643
- Mfr. Part No. STM32N655I0H3Q
Each
$36.49
- RS Stock No. 0266765
- Mfr. Part No. STM32N655A0H3Q
Each
$30.01
- RS Stock No. 0266773
- Mfr. Part No. STM32N655X0H3Q
Each
$26.93
Related links
- STMicroelectronics STM32N657I0H3Q 800 MHz 32-Pin VFBGA
- STMicroelectronics STM32N645Z0H3Q 800 MHz 32-Pin VFBGA
- STMicroelectronics STM32N655X0H3Q 800 MHz 32-Pin VFBGA
- STMicroelectronics STM32N655A0H3Q 800 MHz 32-Pin VFBGA
- STMicroelectronics STM32N657B0H3Q 800 MHz 32-Pin VFBGA
- STMicroelectronics STM32N655I0H3Q 800 MHz 32-Pin VFBGA
- STMicroelectronics STM32N655B0H3Q 800 MHz 32-Pin VFBGA
- STMicroelectronics STM32N657X0H3Q 800 MHz 32-Pin VFBGA











