ROHM ML62Q2534-NNNGDZW5BX, 16 bit 16 Bit MCU, ML62Q2534 Microcontroller, 24 MHz, 128kB FLASH, 48-Pin WQFN
- RS Stock No.:
- 265-100
- Mfr. Part No.:
- ML62Q2534-NNNGDZW5BX
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 tape of 2 units)*
$7.16
(exc. GST)
$7.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 unit(s) shipping from 10 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 2 + | $3.58 | $7.16 |
*price indicative
- RS Stock No.:
- 265-100
- Mfr. Part No.:
- ML62Q2534-NNNGDZW5BX
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Series | ML62Q2534 | |
| Product Type | Microcontroller | |
| Package Type | WQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | 16 Bit MCU | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Interface Type | UART, I2C Bus, SSIO | |
| Maximum Clock Frequency | 24MHz | |
| DACs | 14 | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 40 | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC60730/60335 Class B | |
| Length | 7mm | |
| Width | 7mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 8 | |
| Program Memory Type | FLASH | |
| ADCs | 14 x 12 Bit | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Series ML62Q2534 | ||
Product Type Microcontroller | ||
Package Type WQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core 16 Bit MCU | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Interface Type UART, I2C Bus, SSIO | ||
Maximum Clock Frequency 24MHz | ||
DACs 14 | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 40 | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC60730/60335 Class B | ||
Length 7mm | ||
Width 7mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 8 | ||
Program Memory Type FLASH | ||
ADCs 14 x 12 Bit | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TH
Related links
- ROHM ML62Q2524-NNNGDZW5BX ML62Q2500 Group Microcontroller 128kB FLASH, 40-Pin WQFN
- ROHM ML62Q2504-NNNGDZW5BX ML62Q2500 Group Microcontroller 128kB FLASH, 32-Pin WQFN
- ROHM ML62Q2532-NNNGDZW5BX ML62Q2500 Group Microcontroller 64kB FLASH, 48-Pin WQFN
- ROHM ML62Q2522-NNNGDZW5BX ML62Q2500 Group Microcontroller 64kB FLASH, 40-Pin WQFN
- ROHM ML62Q2502-NNNGDZW5BX ML62Q2500 Group Microcontroller 64kB FLASH, 32-Pin WQFN
- ROHM ML62Q2534-NNNTBZWBX ML62Q2500 Group Microcontroller 128kB FLASH, 48-Pin TQFP
- ROHM ML62Q2504-NNNTBZWBX ML62Q2500 Group Microcontroller 128kB FLASH, 32-Pin TQFP
- ROHM ML62Q2532-NNNTBZWBX ML62Q2500 Group Microcontroller 64kB FLASH, 48-Pin TQFP
