ROHM ML610Q306-NNNGDZW5BX, 8 bit 8 Bit MCU, ML610Q306 Microcontroller, 8.192 MHz, 96kB FLASH, 36-Pin WQFN
- RS Stock No.:
- 265-081
- Mfr. Part No.:
- ML610Q306-NNNGDZW5BX
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 tape of 2 units)*
$7.37
(exc. GST)
$8.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 + | $3.685 | $7.37 |
*price indicative
- RS Stock No.:
- 265-081
- Mfr. Part No.:
- ML610Q306-NNNGDZW5BX
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Microcontroller | |
| Series | ML610Q306 | |
| Package Type | WQFN | |
| Mount Type | Surface | |
| Pin Count | 36 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 96kB | |
| Maximum Clock Frequency | 8.192MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Microcontroller | ||
Series ML610Q306 | ||
Package Type WQFN | ||
Mount Type Surface | ||
Pin Count 36 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 96kB | ||
Maximum Clock Frequency 8.192MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 4 | ||
- COO (Country of Origin):
- TH
The ROHM MCUs with speech output functionality leverage a proprietary 8-bit U8 core to deliver superior performance. Featuring a hardware-based high-fidelity speech playback function and a high-output speaker amplifier, these MCUs enable efficient voice functionality on a single chip, enhancing audio quality, simplifying control, and optimizing overall MCU performance.
RoHS
Related links
- ROHM ML610Q305-NNNGDZW5BX ML610Q305/306 Microcontroller 96kB FLASH, 32-Pin WQFN
- ROHM ML610Q305-NNNTBZWBX ML610Q305/306 Microcontroller 96kB FLASH, 32-Pin TQFP
- ROHM ML610Q339-NNNTBZWBX ML610Q327/338/339 Microcontroller 256kB FLASH, 64-Pin TQFP
- ROHM ML610Q338-NNNTBZWBX ML610Q327/338/339 Microcontroller 256kB FLASH, 52-Pin TQFP
- ROHM ML610Q327-NNNTBZWBX ML610Q327/338/339 Microcontroller 192kB FLASH, 48-Pin TQFP
- ROHM ML62Q2703-NNNGDZW5BY ML62Q2700 Group Microcontroller 96kB FLASH, 48-Pin WQFN
- ROHM ML62Q2723-NNNTBZWBY ML62Q2700 Group Microcontroller 96kB FLASH, 64-Pin TQFP
- ROHM ML62Q2713-NNNTBZWBY ML62Q2700 Group Microcontroller 96kB FLASH, 52-Pin TQFP
