STMicroelectronics STM32H7R7I8T6, 32 bit ARM Cortex M7, Arm Cortex-M7 Microcontroller, 600 MHz, 64kB FLASH, 176-Pin LQFP

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$15.68

(exc. GST)

$17.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 280 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$15.68-
10 - 99$14.1110%
100 +$13.0316%

*price indicative

RS Stock No.:
216-824
Mfr. Part No.:
STM32H7R7I8T6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

Arm Cortex-M7

Package Type

LQFP

Mount Type

Surface

Pin Count

176

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

600MHz

RAM Size

620kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

152

Standards/Approvals

ECOPACK2

Minimum Supply Voltage

1.71V

Automotive Standard

No

ADCs

2 x 12 Bit

Program Memory Type

FLASH

Number of Timers

23

Instruction Set Architecture

ARM

COO (Country of Origin):
TW
The STMicroelectronics Microcontrollers are based on the high performance Arm Cortex-M7 32 bit RISC core operating at up to 600 MHz The Cortex -M7 core features a floating point unit which supports Arm double precision and single precision data processing instructions and data types. The Cortex -M7 core includes 32 Kbytes of instruction cache and 32 Kbytes of data cache. This device support a full set of DSP instructions and a memory protection unit to enhance application security.

Two SAI serial audio interfaces

One SPDIFRX interface with four inputs

Two SDMMC interfaces

USB OTG high speed interface with full speed capability

USB OTG full speed interface

Two FDCANs interface

Ethernet interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy