STMicroelectronics STM32WB30CEU5ATR, 32 bit ARM Cortex M4, STM32 Wireless Microcontroller, 64 MHz, 512kB FLASH, 48-Pin
- RS Stock No.:
- 215-121
- Mfr. Part No.:
- STM32WB30CEU5ATR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$9.49
(exc. GST)
$10.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $9.49 |
| 10 - 99 | $8.55 |
| 100 + | $7.88 |
*price indicative
- RS Stock No.:
- 215-121
- Mfr. Part No.:
- STM32WB30CEU5ATR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Wireless Microcontroller | |
| Series | STM32 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ECOPACK2, IrDA, Smartcard mode, ARIB STD-T66, ETSI EN 300 328, EN 300 440, Modbus, FCC CFR47 part 15, ISO 7816 | |
| Number of Programmable I/Os | 30 | |
| Length | 5mm | |
| Height | 2.98mm | |
| Analogue Comparators | 2 | |
| Width | 7mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Instruction Set Architecture | Arm Cortex | |
| ADCs | 12 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Wireless Microcontroller | ||
Series STM32 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ECOPACK2, IrDA, Smartcard mode, ARIB STD-T66, ETSI EN 300 328, EN 300 440, Modbus, FCC CFR47 part 15, ISO 7816 | ||
Number of Programmable I/Os 30 | ||
Length 5mm | ||
Height 2.98mm | ||
Analogue Comparators 2 | ||
Width 7mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 3 | ||
Automotive Standard No | ||
Instruction Set Architecture Arm Cortex | ||
ADCs 12 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32WB30CEU5ATR STM32WB Wireless Microcontroller 512kB FLASH, 48-Pin
- STMicroelectronics STM32WB09TEF6TR STM32WB Wireless Microcontroller 512kB FLASH, 36-Pin
- STMicroelectronics STM32WB05TZF6TR STM32WB Wireless Microcontroller 192kB FLASH, 36-Pin
- STMicroelectronics STM32WBA52CGU6 STM32WB Wireless Microcontroller 1MB FLASH, 48-Pin
- STMicroelectronics STM32WB09TEF7TR STM32WB09 Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WB09KEV7TR STM32WB09xE Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WB09KEV6TR STM32WB09xE Wireless Microcontroller 512kB FLASH,
- Microchip ATSAM4S8BA-AU SAM3S Microcontroller 512kB FLASH, 64-Pin LQFP
