STMicroelectronics STM32WB06CCV6TR, 32 bit ARM Cortex M0+, STM32 Wireless Microcontroller, 64 MHz, 256kB FLASH, 48-Pin

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$12,402.00

(exc. GST)

$13,641.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$4.134$12,402.00

*price indicative

RS Stock No.:
215-095
Mfr. Part No.:
STM32WB06CCV6TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Wireless Microcontroller

Series

STM32

Package Type

VFQFPN

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

64MHz

RAM Size

64kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

ARIB STD-T66, ETSI EN 300 328, FCC CFR47 part 15, EN 300 440, Bluetooth Low Energy SIG core specification version 5.4

Width

5mm

Number of Programmable I/Os

32

Length

5mm

Height

5mm

Analogue Comparators

2

Minimum Supply Voltage

1.7V

Program Memory Type

FLASH

ADCs

1 x 12 Bit

Instruction Set Architecture

Arm Cortex

Number of Timers

1

Automotive Standard

No

COO (Country of Origin):
PH
The STMicroelectronics Ultra-low power programmable Bluetooth Low Energy wireless SoC solution. It embeds state-of-the-art 2.4 GHz radio IPs, optimized for ultra-low-power consumption and excellent radio performance, for unparalleled battery lifetime

Periodic advertising with response

Advertising coding selection

Encrypted advertising

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy