STMicroelectronics STM32WB05TZF6TR, 32 bit ARM Cortex M0+, STM32WB Wireless Microcontroller, 64 MHz, 192kB FLASH, 36-Pin
- RS Stock No.:
- 215-093
- Mfr. Part No.:
- STM32WB05TZF6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$3.64
(exc. GST)
$4.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $3.64 |
| 10 - 99 | $3.28 |
| 100 + | $3.03 |
*price indicative
- RS Stock No.:
- 215-093
- Mfr. Part No.:
- STM32WB05TZF6TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Wireless Microcontroller | |
| Series | STM32WB | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Pin Count | 36 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 192kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 24kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Analogue Comparators | 2 | |
| Standards/Approvals | RoHS, IrDA SIR, ISO 7816 (smart card), FCC CFR47 part 15, ETSI EN 300 328/440, ECOPACK2, ARIB STD‑T66 | |
| Number of Programmable I/Os | 20 | |
| Width | 2.592mm | |
| Height | 5mm | |
| Length | 5mm | |
| Minimum Supply Voltage | 1.7V | |
| Instruction Set Architecture | Arm Cortex | |
| Automotive Standard | No | |
| ADCs | 8 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Wireless Microcontroller | ||
Series STM32WB | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Pin Count 36 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 192kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 24kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Analogue Comparators 2 | ||
Standards/Approvals RoHS, IrDA SIR, ISO 7816 (smart card), FCC CFR47 part 15, ETSI EN 300 328/440, ECOPACK2, ARIB STD‑T66 | ||
Number of Programmable I/Os 20 | ||
Width 2.592mm | ||
Height 5mm | ||
Length 5mm | ||
Minimum Supply Voltage 1.7V | ||
Instruction Set Architecture Arm Cortex | ||
Automotive Standard No | ||
ADCs 8 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32WB05TZF6TR STM32WB Wireless Microcontroller 192kB FLASH, 36-Pin
- STMicroelectronics STM32WB09TEF6TR STM32WB Wireless Microcontroller 512kB FLASH, 36-Pin
- STMicroelectronics STM32WB05KZV6TR STM32WB05xZ Wireless Microcontroller 192kB FLASH,
- STMicroelectronics STM32WB05KZV7TR STM32WB05 Wireless Microcontroller 192kB FLASH,
- STMicroelectronics STM32WB50CGU5 STM32WB50CG Microcontroller 192kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32WB50CG Microcontroller 192kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32WB05TNF6TR STM32WB05xN Wireless Microcontroller 36-Pin
- STMicroelectronics STM32WB30CEU5ATR STM32WB Wireless Microcontroller 512kB FLASH, 48-Pin
