STMicroelectronics STM32WB05KNV7TR, 32 bit ARM Cortex M0+, STM32WB Wireless Microcontroller, 64 MHz FLASH, 32-Pin VFQFPN

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$8,100.00

(exc. GST)

$8,910.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$2.70$8,100.00

*price indicative

RS Stock No.:
215-083
Mfr. Part No.:
STM32WB05KNV7TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32WB

Product Type

Wireless Microcontroller

Package Type

VFQFPN

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Maximum Clock Frequency

64MHz

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Number of Programmable I/Os

20

Analogue Comparators

2

Standards/Approvals

Bluetooth Low Energy 5.4 Certified

Height

5mm

Length

5mm

Width

5mm

Minimum Supply Voltage

1.71V

Number of Timers

3

Automotive Standard

No

ADCs

16 Bit, 12 Bit

Instruction Set Architecture

Arm Cortex

Program Memory Type

FLASH

COO (Country of Origin):
PH
The STMicroelectronics Ultra-low power programmable Bluetooth Low Energy wireless SoC solution. It embeds state-of-the-art 2.4 GHz radio IPs, optimized for ultra-low-power consumption and excellent radio performance, for unparalleled battery lifetime

Ultra low power on reset (POR) and power down reset (PDR)

Programmable voltage detector (PVD)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy