STMicroelectronics STM32H533RET6, 32 bit ARM Cortex M33, STM32H5, 250 MHz, 512kB FLASH, 64-Pin LQFP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
214-982
Mfr. Part No.:
STM32H533RET6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Data Bus Width

32 bit

Device Core

ARM Cortex M33

Series

STM32H5

Maximum Clock Frequency

250 MHz

Program Memory Size

512 kB

Program Memory Type

FLASH

Pin Count

64

Package Type

LQFP

Mount Type

Surface

COO (Country of Origin):
CN
The STMicroelectronics High-performance microcontrollers of the STM32H5 series, based on the high-performance Arm Cortex-M33 32-bit RISC core. They operate at a frequency of up to 250 MHz. The Cortex-M33 core features a single-precision floating-point unit (FPU), which supports all the Arm single-precision data-processing instructions and all the data types.

ART Accelerator

Up to 512 Kbytes of embedded flash memory with ECC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy