STMicroelectronics STM32WBA55UGI7TR, 32 bit ARM Cortex M33, STM32WBA5xxx Wireless Microcontroller, 100 MHz, 1MB FLASH,
- RS Stock No.:
- 214-901
- Mfr. Part No.:
- STM32WBA55UGI7TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$48,700.00
(exc. GST)
$53,550.00
(inc. GST)
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $9.74 | $48,700.00 |
*price indicative
- RS Stock No.:
- 214-901
- Mfr. Part No.:
- STM32WBA55UGI7TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Wireless Microcontroller | |
| Series | STM32WBA5xxx | |
| Package Type | UFBGA | |
| Mount Type | Surface | |
| Pin Count | 59 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 5mm | |
| Height | 2.98mm | |
| Width | 5 mm | |
| Number of Programmable I/Os | 35 | |
| Analogue Comparators | 2 | |
| Standards/Approvals | FCC CFR47 part 15, EN 300 440, ETSI EN 300 328, ECOPACK2, ARIB STD-T66 | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | Arm Cortex | |
| Automotive Standard | No | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 10 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Wireless Microcontroller | ||
Series STM32WBA5xxx | ||
Package Type UFBGA | ||
Mount Type Surface | ||
Pin Count 59 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 5mm | ||
Height 2.98mm | ||
Width 5 mm | ||
Number of Programmable I/Os 35 | ||
Analogue Comparators 2 | ||
Standards/Approvals FCC CFR47 part 15, EN 300 440, ETSI EN 300 328, ECOPACK2, ARIB STD-T66 | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture Arm Cortex | ||
Automotive Standard No | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
Number of Timers 10 | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32WBA55UGI7TR STM32WBA5xxx Wireless Microcontroller 1MB FLASH,
- STMicroelectronics STM32WBA54CGU7TR STM32WBA5xxx Wireless Microcontroller 1MB FLASH,
- STMicroelectronics STM32WBA54KGU7TR STM32WBA5xxx Wireless Microcontroller 1MB FLASH,
- STMicroelectronics STM32WBA55CGU7TR STM32WBA5xxx Wireless Microcontroller 1MB FLASH,
- STMicroelectronics STM32WBA54KGU6TR STM32WBA5xxx Wireless Microcontroller 1MB FLASH,
- STMicroelectronics STM32WBA52CGU6TR STM32WBA5xxx Wireless Microcontroller 1MB FLASH,
- STMicroelectronics STM32WBA55UGI6TR STM32WBA5xxx Wireless Microcontroller 1MB FLASH,
- STMicroelectronics STM32WBA55CEU6TR STM32WBA5xxx Wireless Microcontroller 512kB FLASH,
