STMicroelectronics STM32G0B1RBT3TR, 32 bit ARM Cortex M0+, STM32G0B1 Microcontroller, 64 MHz, 128kB FLASH, 64-Pin LQFP

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$6,521.00

(exc. GST)

$7,173.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$6.521$6,521.00

*price indicative

RS Stock No.:
214-872
Mfr. Part No.:
STM32G0B1RBT3TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32G0B1

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

64MHz

RAM Size

144kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Programmable I/Os

94

Analogue Comparators

3

Height

7mm

DACs

2 x 12 Bit

Length

5.1mm

Width

6.5mm

Standards/Approvals

ECOPACK 2

Minimum Supply Voltage

1.7V

Number of Timers

15

Program Memory Type

FLASH

ADCs

16 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

Arm Cortex

COO (Country of Origin):
CN
The STMicroelectronics Microcontrollers are based on high-performance Arm Cortex-M0+ 32-bit RISC core operating at up to 48 MHz frequency. Offering a high-level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions.

Reset and power management

CRC calculation unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy