STMicroelectronics STM32F303C8T7, 32 bit ARM Cortex M4, STM32F303 Microcontroller, 72 MHz, 64kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 214-866
- Mfr. Part No.:
- STM32F303C8T7
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 214-866
- Mfr. Part No.:
- STM32F303C8T7
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M4 | |
| Series | STM32F303 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 72 MHz | |
| Program Memory Size | 64 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 48 | |
| Package Type | LQFP | |
| ADCs | 2 x 12 Bit | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 105 °C | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 51 | |
| Number of Timers | 11 | |
| RAM Size | 12 kB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M4 | ||
Series STM32F303 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 72 MHz | ||
Program Memory Size 64 kB | ||
Program Memory Type FLASH | ||
Pin Count 48 | ||
Package Type LQFP | ||
ADCs 2 x 12 Bit | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 105 °C | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 51 | ||
Number of Timers 11 | ||
RAM Size 12 kB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The STMicroelectronics High-performance Arm Cortex-M4 32-bit RISC core operating at up to 72 MHz frequency embedding a floating point unit (FPU),high-speed embedded memories (up to 64 Kbytes of Flash memory, 12 Kbytes of SRAM), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.
CRC calculation unit
Reset and supply management
Related links
- STMicroelectronics STM32F303C8T7 STM32F303 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F373C8T6 STM32F373C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F373C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F334R8T6 STM32F334R8 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F373R8T6 STM32F373R8 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F334R8 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F373R8 Microcontroller 64kB FLASH, 64-Pin LQFP
- NXP LPC1347FBD48 32 bit ARM Cortex M3 72 MHz 48-Pin LQFP
