STMicroelectronics SPC58EC80E5FMC1X, 32 bit 32 Bit MCU, SPC58 Microcontroller, 180 MHz, 4MB FLASH, 144-Pin eTQFP
- RS Stock No.:
- 152-146
- Mfr. Part No.:
- SPC58EC80E5FMC1X
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$33,030.40
(exc. GST)
$36,333.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | $41.288 | $33,030.40 |
*price indicative
- RS Stock No.:
- 152-146
- Mfr. Part No.:
- SPC58EC80E5FMC1X
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | SPC58 | |
| Package Type | eTQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | 32 Bit MCU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4MB | |
| Maximum Clock Frequency | 180MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 20mm | |
| Standards/Approvals | RoHS | |
| Width | 1 mm | |
| Length | 20mm | |
| Minimum Supply Voltage | 0.3V | |
| Instruction Set Architecture | 32 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series SPC58 | ||
Package Type eTQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core 32 Bit MCU | ||
Data Bus Width 32bit | ||
Program Memory Size 4MB | ||
Maximum Clock Frequency 180MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 20mm | ||
Standards/Approvals RoHS | ||
Width 1 mm | ||
Length 20mm | ||
Minimum Supply Voltage 0.3V | ||
Instruction Set Architecture 32 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
The STMicroelectronics 32 bit Power Architecture automotive MCU features a high performance e200z420n3 dual core CPU operating at frequencies up to 180 MHz. It incorporates Variable Length Encoding and an enhanced modular IO subsystem, supporting up to 64 timed I/O channels with 16 bit counter resolution. Additionally, it includes a Memory Error Management Unit for the collection and reporting of memory error events, along with a cyclic redundancy check unit to ensure data integrity.
AEC Q100 qualified
Versatile low power modes
Ultra low power standby with RTC
1 supervisor 12 bit SAR analogue converter
3 independent fast 12 bit SAR analogue converters
Related links
- STMicroelectronics SPC58EC80E5FMC1X SPC58 Microcontroller 4MB FLASH, 144-Pin eTQFP
- STMicroelectronics SPC58EC80E5QMC1X SPC58 Microcontroller 4MB FLASH, 144-Pin eTQFP
- STMicroelectronics SPC58EC80E1Q0C1X SPC58 Microcontroller 4MB FLASH, 64-Pin eTQFP
- STMicroelectronics SPC58EC80E3QMC1X SPC58 Microcontroller 4MB FLASH, 100-Pin eTQFP
- STMicroelectronics SPC58EC80E7QMC1X SPC58 Microcontroller 4MB FLASH, 176-Pin eLQFP
- STMicroelectronics SPC58EC80C3QMC1X SPC58 Microcontroller 4MB FLASH, 292-Pin FPBGA292
- STMicroelectronics SPC58EG80E5 Microcontroller 4MB FLASH, 144-Pin TQFP
- STMicroelectronics SPC58EG80E5QEC0X SPC58EG80E5 Microcontroller 4MB FLASH, 144-Pin TQFP
