STMicroelectronics SPC58EC80C3QMC1X, 32 bit 32 Bit MCU, SPC58 Microcontroller, 180 MHz, 4MB FLASH, 292-Pin FPBGA292

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$54,062.00

(exc. GST)

$59,468.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +$54.062$54,062.00

*price indicative

RS Stock No.:
152-139
Mfr. Part No.:
SPC58EC80C3QMC1X
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

SPC58

Product Type

Microcontroller

Package Type

FPBGA292

Mount Type

Surface

Pin Count

292

Device Core

32 Bit MCU

Data Bus Width

32bit

Program Memory Size

4MB

Maximum Clock Frequency

180MHz

RAM Size

64kB

Maximum Supply Voltage

6V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

17mm

Standards/Approvals

RoHS

Height

17mm

Width

1.8 mm

Minimum Supply Voltage

0.3V

Automotive Standard

No

Instruction Set Architecture

32 Bit

Program Memory Type

FLASH

COO (Country of Origin):
MT
The STMicroelectronics Microcontroller is the first in a new family of devices superseding the SPC564Cx and SPC56ECx family. This SPC58ECx microcontroller builds on the legacy of the SPC564Cx and SPC56ECx family, while introducing new features coupled with higher throughput to provide substantial reduction of cost per feature and significant power and performance improvement.

AEC-Q100 qualified

Low power capabilities

Communication interfaces

1 supervisor 12 bit SAR analogue converter

Enhanced analogue to digital converter system

Multi channel direct memory access controller

Related links