STMicroelectronics STM32U535JEY6QTR, 32 bit ARM Cortex M33, STM32 Microcontroller, 160 MHz, 512kB FLASH, 72-Pin WLCSP
- RS Stock No.:
- 152-087
- Mfr. Part No.:
- STM32U535JEY6QTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 152-087
- Mfr. Part No.:
- STM32U535JEY6QTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M33 | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 160 MHz | |
| Program Memory Size | 512 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 72 | |
| Package Type | WLCSP | |
| ADCs | 12 Bit ADC 2.5 Msps, 14 Bit ADC 2.5 Msps | |
| Automotive Standard | No | |
| DACs | 2 (12 Bit) | |
| Height | 3.38 mm | |
| Length | 3.38 mm | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.71 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 82 | |
| Number of Timers | 17 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M33 | ||
Series STM32 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 160 MHz | ||
Program Memory Size 512 kB | ||
Program Memory Type FLASH | ||
Pin Count 72 | ||
Package Type WLCSP | ||
ADCs 12 Bit ADC 2.5 Msps, 14 Bit ADC 2.5 Msps | ||
Automotive Standard No | ||
DACs 2 (12 Bit) | ||
Height 3.38 mm | ||
Length 3.38 mm | ||
Maximum Operating Temperature 125 °C | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.71 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 82 | ||
Number of Timers 17 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The STMicroelectronics Microcontroller devices embed high speed memories up to 512 Kbyte flash memory and 274 Kbyte SRAM, one Octo SPI flash memory interface, an extensive range of enhanced I/Os, peripherals connected to three APB buses, three AHB buses and a 32 bit multi AHB bus matrix.
1 Octo SPI memory Interface
HASH hardware accelerator
4 Kbyte data cache for external memories
4 to 50 MHz crystal oscillator
1 ultra low power comparator
Internal 48 MHz with clock recovery
Related links
- STMicroelectronics STM32U535JEY6QTR STM32U535 Microcontroller 512kB FLASH, 72-Pin
- STMicroelectronics STM32U535VET6 STM32U535 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U535VEI6Q STM32U535 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U535NEY6QTR STM32U535 Microcontroller 512kB FLASH, 56-Pin
- STMicroelectronics STM32U535 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U535RET6 STM32U535 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32U545VET6Q STM32545 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U545VET6 STM32545 Microcontroller 512kB FLASH, 100-Pin LQFP
